Skip to content

Anamet Electrical 38322

Anaconda Sealtite 3/4" MTC black, 100 carton, Type MTC Series

Mfr. Part #: 38322 / RS Stock #: 70960369

Anamet Electrical

Anamet Electrical 38322

Mfr. Part #: 38322
RS Stock #: 70960369

Description

Anaconda Sealtite 3/4" MTC black, 100 carton, Type MTC Series

In Stock:

3

Price

Qty.

Standard Price

1

$305.61

3

$284.22

Additional Inventory

On order:

7

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Diameter
3/4 in
Dimensions
1200.00 in L
Material
Termoplastic PVC

Overview

Thermoplastic PVC jacket

Features:
  • Constructed of continuously interlocked hot dipped zinc galvanized steel core for exceptional crush and corrosion resistance.
    ? Durable, sunlight resistant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.

    Conduit shall be Anaconda SEALTITE Type MTC. Conduit shall provide a flexible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with sunlight resistant PVC outer jacket. Type MTC conduit shall be used for applications where agency approvals are not required. Conduit IP 67 rated when installed with approved end connectors.

    Extra Flexible. For Use in Machine Centers and Robotics
    Temperature Range: -4°F to +140°F (-20°C to +60°C)

    Installations:
    Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
    Delivers superior wiring protection where agency approvals are not required.
    Manufactured in a full range of trade sizes from 3/8" through 2".
    Smooth appearing jacket for exposed applications.
    Rated for temperature range of -4…F to +140…F (-20…C to +60…C).
    Provides liquid-tight raceway for electrical conductors.