Skip to content

Anamet Electrical 34284

Anaconda Sealtite(R)3 EFST/UA GRAY 100 CTN

Mfr. Part #: 34284 / RS Stock #: 70960322

Anamet Electrical

Anamet Electrical 34284

Mfr. Part #: 34284
RS Stock #: 70960322

Description

Anaconda Sealtite(R)3 EFST/UA GRAY 100 CTN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,537.04

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Diameter
3 in
Dimensions
1200.00 in L
Material
Termoplastic PVC

Overview

Conduit shall be Anaconda SEALTITE Type EFST.

Features:
  • Constructed of continuously interlocked hot dipped zinc galvanized steel core for exceptional crush and corrosion resistance.
    ? Durable, sunlight resistant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.

    Conduit shall provide a fl exible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with sunlight resistant PVC outer jacket. Type EFST conduit shall be used for applications where agency approvals are not required. Conduit IP 67 rated when installed with approved end connectors.

    Designed for General Construction Grade Applications
    Temperature Range: -4…F to +176…F (-20…C to +80…C)

    Installation:
    Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
    Delivers superior wiring protection where agency approvals are not required.
    Manufactured in a full range of trade sizes from 1/4" through 6". Conduit sizes 2-1/2", 3", 3-1/2", and 4" are Type UA/EFST.
    Smooth appearing jacket for exposed applications.
    Rated for temperature range of -4…F to +176…F (20…C to +80…C).
    Provides liquid-tight raceway for electrical conductors.