Skip to content

Amphenol Sine Systems MA1LAP1700-KIT

17 Pole recpt conn. kit, flange mount, threaded, P type, CCW insert, male

Mfr. Part #: MA1LAP1700-KIT / RS Stock #: 71093996

Amphenol Sine Systems

Amphenol Sine Systems MA1LAP1700-KIT

Mfr. Part #: MA1LAP1700-KIT
RS Stock #: 71093996

Description

17 Pole recpt conn. kit, flange mount, threaded, P type, CCW insert, male

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$52.86

50

$49.72

Additional Inventory

Can ship in 10 days:

10

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M23
Contact Size
1 mm
Contact Type
Pin
Current Rating
9 A
Family Name
MotionGrade
Mates With
MA7CAE1700S-S1-KIT ; MA7CAE1700S-S2-KIT ; MA7CAE1700S-S3-KIT
Number of Contacts
17
Plating Material
Gold
Primary Type
M Series Automation
Temperature Range
-20 to 130 C
Type
Receptacle Connector Kit

Overview

MotionGrade™ M23 and M40 Circular DIN Connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated and RoHS Compliant. Ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system.