Skip to content

Amphenol Sine Systems MA1CAP1700M-KIT

17 Pole plug conn. kit, threaded, P type, CCW insert, male; 7.5-11.0mm cord grip

Mfr. Part #: MA1CAP1700M-KIT / RS Stock #: 71640978

Amphenol Sine Systems

Amphenol Sine Systems MA1CAP1700M-KIT

Mfr. Part #: MA1CAP1700M-KIT
RS Stock #: 71640978

Description

17 Pole plug conn. kit, threaded, P type, CCW insert, male; 7.5-11.0mm cord grip

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$27.74

10

$27.19

20

$26.63

50

$25.80

100

$25.53

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M23
Contact Size
1 mm
Contact Type
Pin
Current Rating
9 A
Family Name
MotionGrade
Number of Contacts
17
Plating Material
Gold
Primary Type
M Series Automation
Temperature Range
-20 to 130 C
Type
Plug Connector Kit

Overview

MotionGrade™ M23 and M40 Circular DIN Connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated and RoHS Compliant. Ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system.