Amphenol Sine Systems AT04-4P-PM12
AT RECEPTACLE, 4 PIN, PANEL MOUNT, SELF-THREADING, RD01 SEAL, BLACK
Mfr. Part #: AT04-4P-PM12 / RS Stock #: 70769196
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$4.60
2000
$4.24
4000
$3.68
8000
$3.23
20000
$2.76
Additional Inventory
Can ship in 10 days:
480
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Material
Copper Alloy, Nickel Plated
Contact Size
16 AWG
Contact Type
Pin
Current Rating
13 A
Gender
Male
Housing Material
Thermoplastic
Mating Cycle
100
Number of Contacts
4
Primary Type
Rectangular
Seal Material
Silicone Rubber
Temperature Range
-55 to 125 C
Termination
Self-Threading
Type
Receptacle
Wire Size
14-20 AWG
Overview
The Amphenol Panel|Mate™ series combines flange mounting options with the proven reliability of the AT/ATP Series™ environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.
Features
Wire Range - Size 12 contacts will accept wire ranges of 12-14AWG; Size 16 contacts will accept 14-20AWG.
Temperature - Operating temperature range: -55°C to +125°C at rated current
Housing/Latch - Thermoplastic/Integrated latch for mating
Dielectric Value - Meets or exceeds 1500 volts minimum
Drop Test - Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times
Shock - No latch disengagement or discontinuity shall be the result when subjected to 50 g’s in each of three axis (X, Y & Z)
Connector Terminal Retention - When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
Insulation Resistance - 1000 megohms minimum at 25°C
Water Immersion - A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water
of 1 meter without loss of electronic performance
Features
Wire Range - Size 12 contacts will accept wire ranges of 12-14AWG; Size 16 contacts will accept 14-20AWG.
Temperature - Operating temperature range: -55°C to +125°C at rated current
Housing/Latch - Thermoplastic/Integrated latch for mating
Dielectric Value - Meets or exceeds 1500 volts minimum
Drop Test - Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times
Shock - No latch disengagement or discontinuity shall be the result when subjected to 50 g’s in each of three axis (X, Y & Z)
Connector Terminal Retention - When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
Insulation Resistance - 1000 megohms minimum at 25°C
Water Immersion - A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water
of 1 meter without loss of electronic performance