Skip to content

Amphenol RF 132118

Connector rf coaxial sma bulkhead crimpjack for rg58 141 LMR195 cable 50 ohm

Mfr. Part #: 132118 / RS Stock #: 70031831

Amphenol RF

Amphenol RF 132118

Mfr. Part #: 132118
RS Stock #: 70031831

Description

Connector rf coaxial sma bulkhead crimpjack for rg58 141 LMR195 cable 50 ohm

In Stock:

92

Price

Qty.

Standard Price

1

$7.84

10

$7.21

25

$6.55

50

$6.04

100

$5.64

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 58,58A ; RG-/U 58C ; RG-/U 141 ; RG-/U 303 ; LMR195
Contact Material
Beryllium Copper
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Dimensions
0.89 in L
Frequency
12.4GHz GHz
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Mating Type
Threaded
Mounting Type
Bulkhead
Packaging
Bulk
Primary Type
SMA
Termination
Crimp
Type
Cable Jack
Voltage Rating
500 V

Overview

Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18 GHz, except as noted, with low reflection and constant 50 ohm impedance. All connectors listed, unless otherwise noted, are commercial grade construction, gold-plated brass bodies with 50 μ" gold contacts. All insulators are Teflon®. All other parameters are equal to MIL Standard construction.