Skip to content

Amphenol RF 112461

Connector rf coaxial bnc in-series adapter tee jack to plug to jack 50 ohm

Mfr. Part #: 112461 / RS Stock #: 70031731

Amphenol RF

Amphenol RF 112461

Mfr. Part #: 112461
RS Stock #: 70031731

Description

Connector rf coaxial bnc in-series adapter tee jack to plug to jack 50 ohm

In Stock:

1489

Price

Qty.

Standard Price

1

$5.29

10

$4.87

25

$4.42

50

$4.07

100

$3.81

500

$3.33

1000

$2.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adapter Type
In-Series
Angle
Tee Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Polyoxymethylene ; Delrin
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Primary Type
In Series Adapter
Type
Jack - Plug - Jack
Voltage Rating
500 V

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering. Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero