Skip to content

Amphenol RF 082-202-1006

N Plug Plug Brass Silver or Gold TFE N 1.5 in. 50 Ohms -65 to +165 °

Mfr. Part #: 082-202-1006 / RS Stock #: 70142999

Amphenol RF

Amphenol RF 082-202-1006

Mfr. Part #: 082-202-1006
RS Stock #: 70142999

Description

N Plug Plug Brass Silver or Gold TFE N 1.5 in. 50 Ohms -65 to +165 °

In Stock:

128

Price

Qty.

Standard Price

1

$19.33

5

$17.78

10

$16.14

50

$14.88

100

$13.92

500

$13.14

1000

$11.98

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG- 8/U ; LMR400
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Dimensions
1.50 in L
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Insulation Resistance
5,000 MOhms
Mating Type
Threaded
Primary Type
N Type
Temperature Range
-65 to 165 C
Termination
Solder
Type
Cable Plug
Voltage Rating
1500 V

Overview

Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.