Skip to content

Amphenol RF 031-4237

Connector rf coaxial bnc blkhd recept rear mount spade terminal hermetic 50 ohm

Mfr. Part #: 031-4237 / RS Stock #: 70142612

Amphenol RF

Amphenol RF 031-4237

Mfr. Part #: 031-4237
RS Stock #: 70142612

Description

Connector rf coaxial bnc blkhd recept rear mount spade terminal hermetic 50 ohm

In Stock:

15

Price

Qty.

Standard Price

1

$20.51

5

$18.87

10

$17.13

50

$15.79

100

$14.77

500

$13.95

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M39012/24-0001
Angle
Straight Degree(s)
Application
True MIL
Contact Material
Brass (Male Contact) / Beryllium Copper/Phosphor Bronze (Female Contact)
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Frequency
4GHz GHz
Gasket
Silicone Rubber
Housing Color
Silver
Housing Finish
Silver
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Operating Temperature
-65 to 165 °C
Packaging
Bulk
Primary Type
BNC
Special Features
Hermetically Sealed
Termination
Solder Eyelet
Type
Bulkhead Jack
Voltage Rating
500 V

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.