Skip to content

Amphenol RF 031-105

Receptacle, BNC, 75 Ohms, Flange, Receptacle, Gold, Brass, Silicone Rubber

Mfr. Part #: 031-105 / RS Stock #: 70142584

Amphenol RF

Amphenol RF 031-105

Mfr. Part #: 031-105
RS Stock #: 70142584

Description

Receptacle, BNC, 75 Ohms, Flange, Receptacle, Gold, Brass, Silicone Rubber

In Stock:

100

Price

Qty.

Standard Price

1

$34.62

5

$31.85

10

$28.91

50

$26.66

Additional Inventory

Can ship in 10 days:

485

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Beryllium Copper or Phosphorous Bronze
Contact Plating
Silver
Dielectric Material
Tetrafluoroethylene ; Styrene
Frequency
4GHz GHz
Gasket
Silicone Rubber
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Operating Temperature
-65 to 165 °F
Packaging
Bulk
Primary Type
BNC
Termination
Solder Cups
Type
Bulkhead Jack
Voltage Rating
500 V

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.