Skip to content

Amphenol Pcd USBBFTV21N

USB B FIELD THREADED SQUARE FLANGE RECEPT. TO USB-A-RECEPT NICKEL

Mfr. Part #: USBBFTV21N / RS Stock #: 70026890

Amphenol Pcd

Amphenol Pcd USBBFTV21N

Mfr. Part #: USBBFTV21N
RS Stock #: 70026890

Description

USB B FIELD THREADED SQUARE FLANGE RECEPT. TO USB-A-RECEPT NICKEL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$117.72

100

$115.37

10000

$112.29

Additional Inventory

Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Ethernet / Modular IO
Type
USB

Overview

USB Field allows you to use a standard USB 2.0 connection in harsh environments. Sealed against fluids and dusts (IP68). Shock, Vibration and Traction resistant. No cabling operation in field and no tools required. Improved EMI protection. Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with antidecoupling device. Plug retention in the receptacle: 100N in the axis. Mating cycles: 500 to 1500.