Skip to content

Amphenol Pcd RJFTVX7SA1N

ATEX ZONE 2 JAMNUT RECEPTACLE RJ45 TERMINATION NICKEL PLATED CODE A

Mfr. Part #: RJFTVX7SA1N / RS Stock #: 70026690

Amphenol Pcd

Amphenol Pcd RJFTVX7SA1N

Mfr. Part #: RJFTVX7SA1N
RS Stock #: 70026690

Description

ATEX ZONE 2 JAMNUT RECEPTACLE RJ45 TERMINATION NICKEL PLATED CODE A

In Stock:

134

Price

Qty.

Standard Price

1

$175.95

Additional Inventory

On order:

250

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
CAT 5e
Connector Type
Circular
Gender
Panel Socket
IP Rating
IP68
Number of Contacts
8
Primary Type
Ethernet / Modular IO
Termination
Threaded
Type
RJ45

Overview

Amphenol Atex Field Bus range is designed for device group II category 3G. According to EN60079-15 it may be operated within zone 2 and class I, Division 2, as low power non sparking connectors. RJFTVX allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in ATEX zone 2 environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. RJFTVX features the same main characteristics than RJFTV series.