Skip to content

Amphenol Pcd M85049/38-9W

Backshell Strain Relief MIL Spec Straight Size 9 Olive Cadmium, Backshell Series

Mfr. Part #: M85049/38-9W / RS Stock #: 70328885

Amphenol Pcd

Amphenol Pcd M85049/38-9W

Mfr. Part #: M85049/38-9W
RS Stock #: 70328885

Description

Backshell Strain Relief MIL Spec Straight Size 9 Olive Cadmium, Backshell Series

In Stock:

101

Price

Qty.

Standard Price

1

$14.60

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Style
Non Self Locking
Finish
Olive Drab
Orientation
Straight
Primary Type
M85049
Size
Size 9 in
Type
Backshell

Overview

Amphenol Backshells are available in several different types, designed for optimum performance in the application or environment it will be in. For example, in ground and naval applications the robustness and environmental sealing may be more important, whereas weight may be the prime consideration for space and Aerospace application.