Skip to content

Amphenol LTW Technology M8S-04PMMR-SF8001

Connector,M8 PANEL 90o PCB CONN 4PIN M CONN M PIN

Mfr. Part #: M8S-04PMMR-SF8001 / RS Stock #: 70970693

Amphenol LTW Technology

Amphenol LTW Technology M8S-04PMMR-SF8001

Mfr. Part #: M8S-04PMMR-SF8001
RS Stock #: 70970693

Description

Connector,M8 PANEL 90o PCB CONN 4PIN M CONN M PIN

In Stock:

13

Price

Qty.

Standard Price

1

$5.90

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M8
Contact Plating
Copper Alloy ; Gold Plated
Contact Type
Pin
IP Rating
IP68
Mating Type
Male
Number of Contacts
4
Number of Positions
4
Primary Type
M Series Automation
Type
M8

Overview

Receptacle / Receptacle With Cable / Overmolded with Cable / Field Installable