Skip to content

Amphenol Industrial SLPIPB35BSB4EH

EMI Plug HVIL, 8.0mm, Straight, 35mm, 2 Black, 150 Keyway, SurLok Plus Series

Mfr. Part #: SLPIPB35BSB4EH / RS Stock #: 71383805

Amphenol Industrial

Amphenol Industrial SLPIPB35BSB4EH

Mfr. Part #: SLPIPB35BSB4EH
RS Stock #: 71383805

Description

EMI Plug HVIL, 8.0mm, Straight, 35mm, 2 Black, 150 Keyway, SurLok Plus Series

In Stock:

25

Price

Qty.

Standard Price

1

$30.71

5

$28.25

10

$25.64

50

$23.65

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP67
Number of Contacts
150
Primary Type
Power
Type
Heavy Duty

Overview

strong>Amphenol Industrial SurLok Plus Series — EMI Version | Compression Lug Connectors: The SurLok Plus compression lug is a field installable, highly reliable alternative to common compression lugs. Using industry standard crimp, screw, and busbar termination options, thus eliminating the need to purchase special torque tools. Amphenol’s SurLok Plus is an environmentally sealed version of our original SurLok but available in smaller sizes, and features a quick lock and press- to-release design. Incorporating the latest R4 RADSOK Technology, SurLok Plus is a compact, quick mating, and robust product line. The RADSOK high amperage contact technology utilizes high tensile strength properties of a stamped and formed, high conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area. The R4 version of the RADSOK represents the culmination of three years of research and development in laser welding copper based alloys. Features: ? R4 RADSOK Technology ? Touch Proof ? Quick lock and press-to-release design ? “Keyway” design to prevent incorrect mating ? 360deg rotating plug ? Various termination options (Threaded, Crimp, Busbar) ? Compact robust design ? EMI Shielding and HVIL Function Available ? IP67 Rated ? UL 1977 (Standard Non-EMI Version)