Amphenol Industrial PT06A-16-8P
Connector metal circ class a straight plug size 16 8 #16 solder pin contact
Mfr. Part #: PT06A-16-8P / RS Stock #: 70143470
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.65
5
$27.28
10
$24.76
50
$22.83
100
$21.35
500
$20.16
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Gender
Male pins ; Plug
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging (In-Line)
Number of Contacts
8
Primary Type
MIL/Aero
Shell Size
16 in
Type
26482 Commercial
Overview
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and diskonnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and diskonnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.