Skip to content

Amphenol Industrial H4CPM2DI

Helios 4H Solar PV Panel Connector,Mated Pair,14 AWG,Panel,TUV and UL Approved

Mfr. Part #: H4CPM2DI / RS Stock #: 70143077

Amphenol Industrial

Amphenol Industrial H4CPM2DI

Mfr. Part #: H4CPM2DI
RS Stock #: 70143077

Description

Helios 4H Solar PV Panel Connector,Mated Pair,14 AWG,Panel,TUV and UL Approved

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

273

$6.10

1365

$5.61

2730

$4.88

5460

$4.27

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 273
Multiples Of: 273
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amperage
32 A
Family Name
Helios Photovoltalic Family
Number of Contacts
1
Primary Type
Solar
Termination
Crimp
Type
Mated Pair
Wire Size
14 AWG

Overview

Amphenol® Industrial can help you power the planet with the sun. The Helios H4 connector is just one of the solar connector solutions Amphenol® Industrial has to offer.

H4 Features:
  • UL, TUV, and CSA Approved
  • Fully Intermateable with Industry Standard
  • Meets All New NEC 2008 Requirements
  • Quick and Easy Secure Snap Lock Mating
  • Simple Unlocking Tool Meets NEC Requirements
  • Long-Term UV and Ozone Resistance
  • Highest Current Rating In Industry
  • RoHS Compliant
  • Complete Cable Assemblies Available
  • Low Contact Resistance Means Low Loss
  • Ready for Field Assembly