Amphenol FCI (Amphenol CS) 10061913-100CLF
Conn; Rect; Card Edge; PCI Express; Surface Mount; 36 Pos.
Mfr. Part #: 10061913-100CLF / RS Stock #: 70252497
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2100
$4.23
10500
$3.89
21000
$3.38
42000
$2.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Card Edge
Termination
Surface Mount
Overview
Overview:
The 1.0mm pitch vertical Card Edge Connectors are used to implement PCI Express® architecture in desktop PCs, workstations and servers.
Features:
Base connector range offers 1, 4, 8, or 16 serial PCI Express links for different bandwidth requirements
Options for through-hole solder, press-fit, surface-mount, or straddle-mount termination
Press-fit version provides a solderless alternative for termination to thick PCBs
Larger 200, 230 (×24), and 280-position vertical connectors supply more lanes for server riser cards
Express Module™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a ×16 connector with an integrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB