Skip to content

Amphenol Audio ACPS-RN

1/4" Right Angle Audio Phone Plug, Stereo, Muscian Range, Nickel Finish

Mfr. Part #: ACPS-RN / RS Stock #: 71635190

Amphenol Audio

Amphenol Audio ACPS-RN

Mfr. Part #: ACPS-RN
RS Stock #: 71635190

Description

1/4" Right Angle Audio Phone Plug, Stereo, Muscian Range, Nickel Finish

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$5.27

2500

$4.85

5000

$4.21

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Audio Type
Stereo
Color
Nickel Finish
Housing Finish
Nickel
Housing Material
Diecast Zinc Alloy
IP Rating
IP40
Size
0.25 in
Termination
Solder
Wire Size
18 AWG

Overview

1/4” / 3.5MM PHONE JACK CONNECTORS

 Amphenol phone connectors are available in 1/4” (6.35mm) and 3.5mm jack sockets or dual jack socket versions featuring combinations of both sizes. The standard heavy duty contacts provide excellent signal performance and the rugged designs excel in professional audio applications. Our wide range of options ensures we have the connector to suit your specific requirements. Custom jacks can also be developed to suit

unique applications on request.


Amphenol Audio and Entertainment offers  extensive range of pro-audio, broadcast, video display & lighting interconnect products including connectors for micrphones, lighting and sound systems, 1/4"" &3.5mm phone jacks, loudspeaker connectors and many  other products