Skip to content

Amphenol Audio ACPS-RB-AU

1/4" Right Angle Gold Plated Audio Plug, Stereo, Diecast Shell, Muscian Range, B

Mfr. Part #: ACPS-RB-AU / RS Stock #: 71225795

Amphenol Audio

Amphenol Audio ACPS-RB-AU

Mfr. Part #: ACPS-RB-AU
RS Stock #: 71225795

Description

1/4" Right Angle Gold Plated Audio Plug, Stereo, Diecast Shell, Muscian Range, B

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$5.50

2500

$5.06

Additional Inventory

Can ship in 10 days:

478

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Audio Type
Stereo
Color
Black
Housing Finish
Black
Housing Material
Diecast Zinc Alloy
IP Rating
IP40
Size
0.25 in
Termination
Solder
Wire Size
18 AWG

Overview

1/4” / 3.5MM PHONE JACK CONNECTORS

 Amphenol phone connectors are available in 1/4” (6.35mm) and 3.5mm jack sockets or dual jack socket versions featuring combinations of both sizes. The standard heavy duty contacts provide excellent signal performance and the rugged designs excel in professional audio applications. Our wide range of options ensures we have the connector to suit your specific requirements. Custom jacks can also be developed to suit

unique applications on request.


Amphenol Audio and Entertainment offers  extensive range of pro-audio, broadcast, video display & lighting interconnect products including connectors for micrphones, lighting and sound systems, 1/4"" &3.5mm phone jacks, loudspeaker connectors and many  other products