Skip to content

Amphenol Advanced Sensors AAS-AQS-UNO-RH-CO2

Air Quality Evaluation Board (Base, CO2, RH, T & Dust)

Mfr. Part #: AAS-AQS-UNO-RH-CO2 / RS Stock #: 71014046

Amphenol Advanced Sensors

Amphenol Advanced Sensors AAS-AQS-UNO-RH-CO2

Mfr. Part #: AAS-AQS-UNO-RH-CO2
RS Stock #: 71014046

Description

Air Quality Evaluation Board (Base, CO2, RH, T & Dust)

In Stock:

5

Price

Qty.

Standard Price

1

$131.33

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Humidity
0 to 95 %RH
Input Current
1 A
Kit Contents
1 Arduino Compatible Board with Preloaded Software ; 1 Sensor Evaluation Shield ; 1 USB Data line ; 1 OLEO Screen ; 1 SM-PWM-01 C Dust Sensor ; 1 T9602-3-D-1 Humidity & Temp Sensor ; 1 T6713-6H C02 Sensor Module
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
0 °C
Size
72 x 56 mm

Overview

Air Quality Evaluation Board

The AAS-AQS-UNO-RH-CO2 engineering evaluation board is used to evaluate the Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01 C dust sensors and other sensors from the Amphenol range. Moreover, the OLEO display and Bluetooth output can be supported at the same time. This evaluation board is designed to speed up evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in third party software.

Features
• Arduino development platform, open source code
• Reserved SM-PWM-01 C dust sensor interface
• Reserved T6713 carbon dioxide sensor interface
• Reserved T9602 temperature and humidity sensor interfaces
• Reserved laser dust sensor interface
• Support Bluetooth BLE4.0 OSPF module
• Support the 128 * 64 OLEO screen
• External USB power supply
• Sample code available on www.Github.com