AMETEK LAMB 116118-00
Vacuum Motor, Ametek Lamb, 120V, 7.2", 3-stage, peripheral
Mfr. Part #: 116118-00 / RS Stock #: 70252253
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$385.24
10
$365.98
25
$346.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
105 CFM
Alternate Mfr Part Number
90-116118-00
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
7.2 In.
Input Power
447 W
Nominal Voltage
120 V
Primary Type
Motors
Speed
19500 RPM
Type
Vacuum Motor
Voltage Rating
120 V
Overview
Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified.
Features:
Enclosure: Open
Mounting: All-Position
Max. Ambient: 40°C
Duty: Intermittent
Bearings: Permanently Lubricated
Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.