Altech Corp PHP04-3,50
Connector, Terminal Block, PCB, SnglLvl, 90DegAngl, 4Pole, 3.5mm, PHP-3.50Series
Mfr. Part #: PHP04-3,50 / RS Stock #: 70077583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.44
5
$1.32
10
$1.15
20
$1.00
50
$0.86
Additional Inventory
Can ship in 10 days:
483
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; IEC ; CE
Color
Green
Current Rating
8 A
Level
Single Level
Number of Poles
4
Pin Spacing
3.5 mm mm
Primary Type
PCB
Special Features
90 Deg
Termination
PCB Pins
Type
Header
Voltage Rating
300 V