Skip to content

Altech Corp MC-9B-AC120V

Contactor, General Purpose, 120VAC Coil, 9A, 3-Pole, 1 NO/1 NC, MC Series

Mfr. Part #: MC-9B-AC120V / RS Stock #: 70248582

Altech Corp

Altech Corp MC-9B-AC120V

Mfr. Part #: MC-9B-AC120V
RS Stock #: 70248582

Description

Contactor, General Purpose, 120VAC Coil, 9A, 3-Pole, 1 NO/1 NC, MC Series

In Stock:

19

Price

Qty.

Standard Price

1

$39.91

10

$37.92

25

$35.92

50

$33.93

100

$31.93

250

$29.93

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Configuration
1 NO, 1 NC
Contact Current Rating
9 A
Control Voltage
120 V
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Primary Type
Contactor
Size
NEMA 00 in
Standards
UL ; IEC ; CSA
Termination
Screw
Voltage Rating
600 V

Overview

Features:
  • 3 HP @ 240 V, 5 HP @ 460V Three-Phase
  • 0.5 HP @ 120 V, 1.5 HP @ 230 V Single-Phase
  • 9 Amp Switching, 25 Amp Continuous Rating
  • 120 VAC Coil
  • One Normally Open and One Normally Closed Auxilary
  • DIN Rail Mount or Surface Mount
  • Used with MT-32 Overloads