Skip to content

Altech Corp MC-18B-AC120V

Contactor, General Purpose, 120VAC Coil, 18A, 3-Pole, 1 NO/1 NC, MC Series

Mfr. Part #: MC-18B-AC120V / RS Stock #: 70248594

Altech Corp

Altech Corp MC-18B-AC120V

Mfr. Part #: MC-18B-AC120V
RS Stock #: 70248594

Description

Contactor, General Purpose, 120VAC Coil, 18A, 3-Pole, 1 NO/1 NC, MC Series

In Stock:

28

Price

Qty.

Standard Price

1

$53.57

10

$50.89

25

$48.21

50

$45.53

100

$42.86

250

$40.18

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Configuration
1 NO, 1 NC
Contact Current Rating
32 A
Control Voltage
120 V
Dimensions
0.00 in W X 1.77 in L X 0.16 in D
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-5 °C
Mounting Type
Panel Mount
Number of Poles
3
Primary Type
Contactor
Size
NEMA 0 in
Standards
CE Recognized ; CSA Certified ; UL Listed
Temperature Operating Range
-5 to 40 C
Terminal Type
Screw Terminal
Termination
Screw
Voltage Rating
600 V

Overview

Features:
  • 5 HP @ 240 V, 10 HP @ 460V Three-Phase
  • 1 HP @ 120 V, 3 HP @ 230 V Single-Phase
  • 18 Amp Switching, 25 Amp Continuous Rating
  • 120 VAC Coil
  • One Normally Open and One Normally Closed Auxilary
  • DIN Rail Mount or Surface Mount
  • Used with MT-32 Overloads