Skip to content

Altech Corp CSP1

Mounting Plate Term Blk for Protective Cover

Mfr. Part #: CSP1 / RS Stock #: 70077725

Altech Corp

Altech Corp CSP1

Mfr. Part #: CSP1
RS Stock #: 70077725

Description

Mounting Plate Term Blk for Protective Cover

In Stock:

72

Price

Qty.

Standard Price

1

$0.94

10

$0.80

25

$0.73

50

$0.68

100

$0.63

500

$0.58

1000

$0.52

Additional Inventory

Can ship in 10 days:

760

On order:

50

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
For Use With
CTSPC Terminal Blocks
Material
Polyamide
Primary Type
Side Holding Plate

Overview

Protective Cover / Side Holding Plates For protection against dust and shock, transparent protective cover can be installed above the terminal block assembly with the aid of side/holding plates. The side holding plates can be fitted on 35 mm and 32 mm Din rails. These plates should be backed by standard end stops.