Skip to content

Altech Corp CB243A

Battery Charger, 115-230-277 VAC Input, 24 VDC Output, 3A

Mfr. Part #: CB243A / RS Stock #: 70236470

Altech Corp

Altech Corp CB243A

Mfr. Part #: CB243A
RS Stock #: 70236470

Description

Battery Charger, 115-230-277 VAC Input, 24 VDC Output, 3A

In Stock:

10

Price

Qty.

Standard Price

1

$171.33

5

$162.76

10

$157.62

25

$152.48

Additional Inventory

Can ship in 10 days:

50

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Charging Time
15 hr.
Compatible Battery Chemistry
Ni-Cd
Operating Temperature
-13 to 158 °F

Overview

Altech CB Series Battery Chargers
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, diskonnections and charge status. Suited for use with open and sealed lead acid batteries, lead gel and NiCd batteries.