Altech Corp 5726.2
Interface Module Ribbon Conn 40 22-12 AWG FBK Series 3 A 250 VAC
Mfr. Part #: 5726.2 / RS Stock #: 70078366
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$87.74
5
$80.72
10
$73.26
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
3 A
Level
Double Level
Mounting Type
DIN Rail Mount
Number of Positions
40 Poles
Primary Type
Interface Module
Termination
Screw
Type
Ribbon Cable
Voltage Rating
250 V
Wire Size
22-12 AWG
Overview
3 A Current Rating, Interfaces Connector-to-Wire Ribbon Cable Module
Link incompatible systems, or expand the capabilities of your logic system with Altech interface and electronic modules and carriers. These DIN rail- or panel-mounted printed circuit board modules and carriers give design flexibility, simplify panel layouts and reduce maintenance and downtime. Modules are supplied completely assembled, with ready to wire screw-cage clamp terminal blocks in an extruded track, and can be mounted on 35 or 32 mm DIN rail, or directly to panels. Order ready-made modules, or mount your own printed circuit boards into Altech mounting tracks. If your needs go beyond our comprehensive range of standard interface and electronic modules, Altech can custom design modules that meet even the most sophisticated requirements.
Provide a flexible, cost-effective transition between high-density connectors, and high-quality screw-cage clamp terminal blocks in communications, data processing, process control and other industrial applications. Equipped with component solder pads for easy insertion of circuit building components. DIN rail-mount, panel-mount available.
Interface between multiwire flat cables with up to 64 conductors and discrete wires. No special tools are required. Supplied with short strain relief ejector latches (long latches available). Terminal blocks are individually marked to correspond to the numbers on the header pins. 250 VAC, 3 A; 22-12 AWG.
Compact ribbon connector modules provide an interface between multi-wire flat cables outfitted with IDC connectors and discrete wires. Up to 64 conductors can be terminated saving time and eliminating wiring mistakes.
Link incompatible systems, or expand the capabilities of your logic system with Altech interface and electronic modules and carriers. These DIN rail- or panel-mounted printed circuit board modules and carriers give design flexibility, simplify panel layouts and reduce maintenance and downtime. Modules are supplied completely assembled, with ready to wire screw-cage clamp terminal blocks in an extruded track, and can be mounted on 35 or 32 mm DIN rail, or directly to panels. Order ready-made modules, or mount your own printed circuit boards into Altech mounting tracks. If your needs go beyond our comprehensive range of standard interface and electronic modules, Altech can custom design modules that meet even the most sophisticated requirements.
Provide a flexible, cost-effective transition between high-density connectors, and high-quality screw-cage clamp terminal blocks in communications, data processing, process control and other industrial applications. Equipped with component solder pads for easy insertion of circuit building components. DIN rail-mount, panel-mount available.
Interface between multiwire flat cables with up to 64 conductors and discrete wires. No special tools are required. Supplied with short strain relief ejector latches (long latches available). Terminal blocks are individually marked to correspond to the numbers on the header pins. 250 VAC, 3 A; 22-12 AWG.
Compact ribbon connector modules provide an interface between multi-wire flat cables outfitted with IDC connectors and discrete wires. Up to 64 conductors can be terminated saving time and eliminating wiring mistakes.