Skip to content

Altech Corp 3P18U3/9

BUSBAR 3 PHASE 18SQMM PIN TYPE 9 LUGS UL/CUL LISTED

Mfr. Part #: 3P18U3/9 / RS Stock #: 70076833

Altech Corp

Altech Corp 3P18U3/9

Mfr. Part #: 3P18U3/9
RS Stock #: 70076833

Description

BUSBAR 3 PHASE 18SQMM PIN TYPE 9 LUGS UL/CUL LISTED

In Stock:

25

Price

Qty.

Standard Price

1

$35.19

5

$32.37

10

$29.38

50

$27.10

Additional Inventory

Can ship in 10 days:

40

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cross Section Area
18 mm2
Current Rating
80 A
Dimensions
6.10 in L
For Use With
V-EA Series MMCs ; MA Series MMCs
Number of Pins
9
Phase
3 Phase
Primary Type
Bus Bar
Standards
UL508
Voltage Rating
480 V

Overview

Altech Busbars
The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). All models are highly reliable and excellent quality.