Skip to content

Altech Corp 2PLB6LB-110

Panel Mount Indicator LED Pilot 22mm Blue 110VAC Screw 100000 Hrs 2PLB Series

Mfr. Part #: 2PLB6LB-110 / RS Stock #: 70156719

Altech Corp

Altech Corp 2PLB6LB-110

Mfr. Part #: 2PLB6LB-110
RS Stock #: 70156719

Description

Panel Mount Indicator LED Pilot 22mm Blue 110VAC Screw 100000 Hrs 2PLB Series

In Stock:

3

Price

Qty.

Standard Price

1

$31.96

5

$31.00

10

$29.40

Additional Inventory

Can ship in 10 days:

13

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Blue
Current Rating
20 mA
Lamp Life
100000 hr
Lamp Type
LED
Lens Style
Round
Life
100000 Hours
Life Hours
100000
Mounting Hole Diameter
22 mm
Mounting Hole Size
0.87 in in ; 22 mm in
Mounting Size
22 mm
Mounting Type
Screw Clamp
Operating Voltage
110 V
Product Header
Panel Mount LED Metal Pilot Lamp Indicator
Standards
cUL, US Recognized, CSA Certified
Supply Voltage
110 VAC
Terminal Type
Screw
Termination
Screw
Type
Relampable
Voltage Rating
110 V

Overview

LED Pilot Lights, Blue Color, Panel Mounting