Skip to content

Altech Corp 2PLB3LB-110

Panel Mount Indicator LED Pilot 22mm Green 110VAC Screw 100000 Hrs 2PLB Series

Mfr. Part #: 2PLB3LB-110 / RS Stock #: 70156713

Altech Corp

Altech Corp 2PLB3LB-110

Mfr. Part #: 2PLB3LB-110
RS Stock #: 70156713

Description

Panel Mount Indicator LED Pilot 22mm Green 110VAC Screw 100000 Hrs 2PLB Series

In Stock:

27

Price

Qty.

Standard Price

1

$32.68

5

$31.70

10

$30.07

Additional Inventory

Can ship in 10 days:

83

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Current Rating
20 mA
Dimensions
3.27 in H
Lamp Type
LED
Lens Style
Round
Life
100000 Hours
Life Hours
100000
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Size
0.87 in in ; 22 mm in
Mounting Size
22 mm
Mounting Type
Screw Clamp
Operating Voltage
110 V
Product Header
Panel Mount LED Metal Pilot Lamp Indicator
Standards
cUL, UL Listed and CSA Approved
Supply Voltage
110 VAC
Terminal Type
Screw
Termination
Screw
Type
Relampable

Overview

LED Pilot Light
  • Ambient temperature -25 to +70 °C
    The pilot light operated at rated voltage of 110 VAC/VDC.