Skip to content

Altech Corp 2AS2-6

3 positions Metal Push Button 22.5mm Straight Spring Return to Centre

Mfr. Part #: 2AS2-6 / RS Stock #: 70156918

Altech Corp

Altech Corp 2AS2-6

Mfr. Part #: 2AS2-6
RS Stock #: 70156918

Description

3 positions Metal Push Button 22.5mm Straight Spring Return to Centre

In Stock:

1

Price

Qty.

Standard Price

1

$21.40

5

$19.69

10

$18.19

20

$16.48

50

$15.19

Additional Inventory

Can ship in 10 days:

117

On order:

6

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
3
Switch Function
Momentary Center

Overview

Altech - 22mm Non-Illuminated Metal Selector Switch Operators
The Altech range of 22mm non-illuminated switch operators have been designed in key selector, selector and extended selector versions. The switch operators are black in Color and all come with mounting brackets.