Skip to content

Altech Corp 2AP3

Push Button, Bracket Mount, 2500 V (1 min.), 10 A, NC, Shrouded, High/Low,

Mfr. Part #: 2AP3 / RS Stock #: 70156692

Altech Corp

Altech Corp 2AP3

Mfr. Part #: 2AP3
RS Stock #: 70156692

Description

Push Button, Bracket Mount, 2500 V (1 min.), 10 A, NC, Shrouded, High/Low,

In Stock:

244

Price

Qty.

Standard Price

1

$6.65

5

$6.12

10

$5.85

20

$5.32

100

$4.99

250

$4.32

Additional Inventory

Can ship in 10 days:

2065

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Round
Contact Form
1 NC
Contact Material
Metal
Current Rating
10 A
Dielectric Strength
2500 V
Mechanical Life
Over 1 Million Operations Cycles
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Momentary
Standards
cULUS Recognized, cCSAus Certified, CE Marked, VDE
Type
Push Button
Voltage Rating
2500 V

Overview

Bracket Mounting, 22 mm Non Illuminated Metal Operators