Skip to content

Altech Corp 2ALMPP4LB-024

Pushbutton Operator, Illumd Red Mushroom 40mm Head, Push-Pull, 22mm, 24V AC/DC

Mfr. Part #: 2ALMPP4LB-024 / RS Stock #: 70156754

Altech Corp

Altech Corp 2ALMPP4LB-024

Mfr. Part #: 2ALMPP4LB-024
RS Stock #: 70156754

Description

Pushbutton Operator, Illumd Red Mushroom 40mm Head, Push-Pull, 22mm, 24V AC/DC

In Stock:

24

Price

Qty.

Standard Price

1

$33.07

5

$30.42

10

$28.11

50

$25.46

Additional Inventory

Can ship in 10 days:

85

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Mushroom
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Push-Pull
Special Features
Illuminated
Type
Push Button
Voltage Rating
24 V

Overview

Altech - 22mm LED Illuminated Mushroom Metal Operators
The Altech range of 22mm LED illuminated mushroom operators have a push-pull design. The mushroom operators are available in a wide range of Colors and all include LED bulb, bulb holder and mounting bracket.