Skip to content

Altech Corp 1BU3R

Mini Circuit Breaker, Thermal Magnetic, 3A, 1 Pole, 480Y/277 VAC, R Series

Mfr. Part #: 1BU3R / RS Stock #: 70075600

Altech Corp

Altech Corp 1BU3R

Mfr. Part #: 1BU3R
RS Stock #: 70075600

Description

Mini Circuit Breaker, Thermal Magnetic, 3A, 1 Pole, 480Y/277 VAC, R Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$18.69

5

$17.76

10

$16.82

50

$15.89

100

$14.95

250

$14.02

Additional Inventory

Manufacturer Lead Time:

42 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
B Curve
Current Rating
3 A
Mounting Type
DIN Rail Mount
Number of Poles
1
Overload
Thermal/Magnetic
Series
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
480 V ; 277 V

Overview

The R Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and can offer a good equivalent to fused systems. Application specific trip curves of B, C, and D, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars and more. Features:
  • Recognized Supplementary Protector
  • Use as Overcurrent Protection
  • UL1077 — E301611
  • Finger Safe Terminals
  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capability
  • Positive Trip Indicator (Green — Off/Tripped, Red — On)
  • Applications (On the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, Etc.
  • Line and Load Terminals Included