Skip to content

Altech Corp 110-402

Enclosure, Box-Lid, Polystyrene, 3.7x2.56x2.24 In, IP66, NEMA 4X, TK 97 Series

Mfr. Part #: 110-402 / RS Stock #: 70074467

Altech Corp

Altech Corp 110-402

Mfr. Part #: 110-402
RS Stock #: 70074467

Description

Enclosure, Box-Lid, Polystyrene, 3.7x2.56x2.24 In, IP66, NEMA 4X, TK 97 Series

In Stock:

317

Price

Qty.

Standard Price

1

$11.77

5

$10.83

10

$10.01

20

$9.06

50

$8.36

Additional Inventory

Can ship in 10 days:

490

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
2.2 in
Approximate Height
3.7 in
Approximate Width
2.6 in
Color
Gray
Cover Color
Gray
Dimensions
2.24 in H
Enclosure Mounting
Wall Mount
Family Name
TK Series Enclosure Family
Gasket Material
Polyurethane
IP Rating
IP66
Material
Acrylonitrile butadiene styrene ; ABS
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Protection Class
IP66 (NEMA 4X)
Size
Xtra Small in
Type
Box-Lid

Overview

Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from highquality plastics, with a choice of ABS or Polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.