Skip to content

Altech Corp 002550001

Fuse Holder, for Cylindrical Fuse Links, 10x38 Midget, 1-Pole/690VAC/32A

Mfr. Part #: 002550001 / RS Stock #: 70279307

Altech Corp

Altech Corp 002550001

Mfr. Part #: 002550001
RS Stock #: 70279307

Description

Fuse Holder, for Cylindrical Fuse Links, 10x38 Midget, 1-Pole/690VAC/32A

In Stock:

59

Price

Qty.

Standard Price

1

$11.28

5

$10.72

10

$10.15

50

$9.59

100

$9.02

250

$8.46

Additional Inventory

Can ship in 10 days:

242

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
32 A
Fuse Dimensions
10 x 38 mm
Indicator
None
Mounting Style
DIN Rail Mount
Number of Poles
1
Primary Type
Fuse Holder
Voltage Rating
690 V

Overview

For 10x38 mm fuses. Max voltage and current for IEC: 690 VAC and 32A; for UL: 600 VAC/VDC and 30A.