Skip to content

Alpha Wire 2841/1 YL001

Hook-Up Wire, Copper, 30 AWG, Solid, Yellow TFE insulated, -60 to +200C

Mfr. Part #: 2841/1 YL001 / RS Stock #: 70135119

Alpha Wire

Alpha Wire 2841/1 YL001

Mfr. Part #: 2841/1 YL001
RS Stock #: 70135119

Description

Hook-Up Wire, Copper, 30 AWG, Solid, Yellow TFE insulated, -60 to +200C

In Stock:

2

Price

Qty.

Standard Price

1

$319.08

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Yellow
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.006 in.
Jacket Thickness
0.006 (0.15) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.022 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
Solid
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
250 V
Wire Size
30 AWG

Overview

0.006 in. Insulation Thickness, High-Reliability TFE Teflon Insulated Hook-Up Wire

- Conductor: Stranded tinned or solid silver plated copper. - Insulation: Color coded extruded TFE teflon. - Nominal Insulation Thickness: 0.006" (0.15 mm). - Stocked Colors: 0-9.

?Medical Electronic?Power Supply Lead Wire