Skip to content

Aker CAA-8.000-18-3050-X

Crystal SMD 8MHz HC49/S-SMD

Mfr. Part #: CAA-8.000-18-3050-X / RS Stock #: 70417607

Aker

Aker CAA-8.000-18-3050-X

Mfr. Part #: CAA-8.000-18-3050-X
RS Stock #: 70417607

Description

Crystal SMD 8MHz HC49/S-SMD

In Stock:

245

Price

Qty.

Standard Price

Your Price

1

$0.408

$0.19429

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 245
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
18 pF
Standard Frequency
8 MHz
Temperature Operating Range
–40 to +85 C