Skip to content

Aker CAA-16.000-18-3050-X

Crystal SMD 16MHz HC49/S-SMD

Mfr. Part #: CAA-16.000-18-3050-X / RS Stock #: 70417594

Aker

Aker CAA-16.000-18-3050-X

Mfr. Part #: CAA-16.000-18-3050-X
RS Stock #: 70417594

Description

Crystal SMD 16MHz HC49/S-SMD

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$0.33306

2500

$0.31641

12500

$0.29976

25000

$0.2831

Additional Inventory

Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
18 pF
Standard Frequency
16 MHz
Temperature Operating Range
–40 to +85 °C