Skip to content

Aker C3E-12.000-12-3030-X

Crystal SMD 12MHz 2.5x3.2mm

Mfr. Part #: C3E-12.000-12-3030-X / RS Stock #: 70417805

Aker

Aker C3E-12.000-12-3030-X

Mfr. Part #: C3E-12.000-12-3030-X
RS Stock #: 70417805

Description

Crystal SMD 12MHz 2.5x3.2mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$1.17

2500

$1.11

12500

$1.05

25000

$0.99

Additional Inventory

Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Stability
±30 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
12 pF
Standard Frequency
12 MHz
Temperature Operating Range
–40 to +85 °C