Skip to content

Aim Cambridge-Cinch Connectivity Solutions CPAD520

connector chassis mount 75 ohm bnc connector 3/8 in hole female

Mfr. Part #: CPAD520 / RS Stock #: 70144283

Aim Cambridge-Cinch Connectivity Solutions

Aim Cambridge-Cinch Connectivity Solutions CPAD520

Mfr. Part #: CPAD520
RS Stock #: 70144283

Description

connector chassis mount 75 ohm bnc connector 3/8 in hole female

In Stock:

107

Price

Qty.

Standard Price

1

$6.28

10

$5.77

25

$5.24

50

$4.83

100

$4.52

500

$3.95

1000

$3.52

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass/Beryllium Copper
Contact Plating
Gold
Dielectric Material
Polymethylpentene
Gender
Female
Housing Finish
Nickel
Housing Material
Brass/Zinc
Impedance
75 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Primary Type
BNC
Special Features
Isolated
Termination
Solder
Type
Bulkhead Jack
Voltage Rating
500 V

Overview

These connectors meet or exceed military specification, but are intended for commercial use only. Working Voltage: 500 RMS at sea level. Frequency Range: 50 Ohm — 0-4 GHz; 75 Ohm — 0-2 GHz with low reflection. Materials: Body — Zinc; Contact — Brass; Insulation — Delrin or teflon. Plating: Body — Nickel; Contact — Gold.