Skip to content

Aim Cambridge-Cinch Connectivity Solutions 73-7791-7

Patch Cord, RJ45 Plug x 2, 2 Cond UTP, 7Ft., 24 AWG, Black, UL Stds

Mfr. Part #: 73-7791-7 / RS Stock #: 70081242

Aim Cambridge-Cinch Connectivity Solutions

Aim Cambridge-Cinch Connectivity Solutions 73-7791-7

Mfr. Part #: 73-7791-7
RS Stock #: 70081242

Description

Patch Cord, RJ45 Plug x 2, 2 Cond UTP, 7Ft., 24 AWG, Black, UL Stds

In Stock:

61

Price

Qty.

Standard Price

1

$4.65

10

$4.37

25

$4.25

50

$4.14

100

$4.02

250

$3.91

500

$3.81

Additional Inventory

On order:

140

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For voice & data LAN solutions
Boot Type
Booted
Cable Length
7 ft
Cable Type
UTP
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Black
Number of Conductors
2
Product Header
Unshielded Twisted Pair Patch Cable
Shielding
None
Special Features
EIA/TIA 568B Wiring
Standards
UL
Type
Network
UPC Code
12446230132

Overview

Patch Cable, 24 AWG Wire Size, Unshielded Twisted Pair Cable Type, Black Color

Round UTP 24 AWG. Stranded PVC cable wired to 568B/WECO/AT&T/258A configuration.