Skip to content

Aim Cambridge-Cinch Connectivity Solutions 40-9715HX

Hood D-Sub 15Pos StraightExit HXSeries DeluxePlastic

Mfr. Part #: 40-9715HX / RS Stock #: 70081123

Aim Cambridge-Cinch Connectivity Solutions

Aim Cambridge-Cinch Connectivity Solutions 40-9715HX

Mfr. Part #: 40-9715HX
RS Stock #: 70081123

Description

Hood D-Sub 15Pos StraightExit HXSeries DeluxePlastic

In Stock:

159

Price

Qty.

Standard Price

1

$1.45

10

$1.26

25

$1.21

50

$1.15

100

$1.09

500

$1.02

1000

$0.87

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backshell Material
Plastic
Cable Clamp Type
D-Sub
Cable Exit Angle
Straight
Cable Type
Round
Color
Gray
Screw Material
Steel
Shielding
Unshielded
Standards
RoHS Compliant
UPC Code
12446020528

Overview

Gray Color D-Sub Hood

The tables below shows the contact count for Standard and High Density D-Subs that fit the Hoods.

  • Includes Hardware