Aim Cambridge-Cinch Connectivity Solutions 29-4010
connector rf coaxial mini-uhf crimp 3-piece plug for rg/u 58 cable
Mfr. Part #: 29-4010 / RS Stock #: 70080912
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.58
10
$2.24
25
$2.15
50
$2.04
100
$1.94
500
$1.81
1000
$1.55
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MINIUHF1
Angle
Straight Degree(s)
Cable Type
RG- 58
Frequency
2GHz GHz
Housing Color
Silver
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
UHF, Mini
Special Features
3Pc
Termination
Crimp
Type
Cable Plug
UPC Code
12446240094