Skip to content

Abbatron / HH Smith 899-103

Binding Post Insulated Hex Tin Molded Polycarbonate Black

Mfr. Part #: 899-103 / RS Stock #: 70210023

Abbatron / HH Smith

Abbatron / HH Smith 899-103

Mfr. Part #: 899-103
RS Stock #: 70210023

Description

Binding Post Insulated Hex Tin Molded Polycarbonate Black

In Stock:

1030

Price

Qty.

Standard Price

1

$4.77

10

$4.39

25

$3.99

50

$3.68

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Tin
Color
Black
Head Shape
Hex
Insulation Material
Molded Polycarbonate
Insulation Type
Polycarbonate
Operating Force
Molded Polycarbonate oz
Post Thread
#10-32
Special Features
Non-Rotating
Type
Binding Post

Overview

Molded Polycarbonate, Mounting Hole Size 1/2 in., Insulated Binding Posts

- Type 137. Head: Captive, hex, nickel-plated. - Body: Brass, nickel-plated. - Accepts: Phone tip, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. - Type 1482. Head: Captive, molded lexan. - Body: Brass, nickel-plated. - Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. - Type 1517. Head: Captive, molded lexan with brass, gold-plated inserts. - Body: brass, gold-plated. - Washer: Molded lexan, with brass, gold-plated inserts. - Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Molded washers completely insulate post from panel. Miniature washers and narrow fluted head require min. panel space. Mounts in 3/8" round or "D" hole in panel as indicated. Wrap-around solder terminal on stud for direct connection. - Type 899. Standard multiple connection insulated hex head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. - Type 3015. Miniature multiple connection insulated binding post, mounts in 1/4" includes all mounting hardware. - Type 110. All metal binding post, brass nickel-plated, mounts in #8 clearance hole, includes all mounting hardware. - Type 459. Standard multiple connection all insulated fluted head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. Accepts standard banana plugs, 0.080 phone tips, wire, alligator clips and spade lug. 1 K volts 60 cycle AC continuous working voltage, when insulated from panel as recommended. - Capacitance: 5.0 mmfd. (Type 1517, 3.0 mmfd). - Dual Binding Posts Types 1477 and 269. Standard dual insulated binding posts, mounts in two 1/2" holes on 3/4" centers, panels up to 1/4" thick, includes all mounting hardware.