Skip to content

ABB TF42-29

Thermal Overload Relay, 24-29 A, 3 Phase, Automatic Reset

Mfr. Part #: TF42-29 / RS Stock #: 70416610

ABB

ABB TF42-29

Mfr. Part #: TF42-29
RS Stock #: 70416610

Description

Thermal Overload Relay, 24-29 A, 3 Phase, Automatic Reset

In Stock:

11

Price

Qty.

Standard Price

1

$107.61

10

$102.24

25

$96.85

50

$91.47

100

$86.09

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
4016779764988

Overview

ABB TF42-29: Reliable Motor Protection


The ABB TF42-29 is a thermal overload relay designed to protect your motors from damaging overloads. It provides reliable and fast automatic reset protection, ensuring your equipment operates smoothly and efficiently.


Features:

  • Protects motors from overload and phase failure
  • Automatic reset for quick restarts
  • Temperature compensation for accurate tripping
  • Trip indication for easy troubleshooting
  • 24-29 A current range (53.1 A maximum)
  • 690 VAC-rated voltage


Applications:

  • Ideal for protecting motors in industrial applications, pumps, fans, and conveyors.


FAQ:

Question: What size motor can the ABB TF42-29 protect?

Answer: The TF42-29 is suitable for motors with a full-load current range of 24-29 amperes.