ABB SA2
Mini Padlock With 2 Keys, For S200, S200P And S200Pr Miniature Circuit Breakers
Mfr. Part #: SA2 / RS Stock #: 70370542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.42
10
$9.04
25
$8.85
50
$8.66
100
$8.47
250
$8.29
500
$8.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
S200 Miniature Circuit Breakers ; S200P Miniature Circuit Breakers ; S200PR Miniature Circuit Breakers
Includes
Shackle Height
1.18” (30mm) in
Shackle Width
0.7 in
UPC Code
4012233587704
Weight
0.044 lb
Overview
ABB Mini padlock is suitable for use with S200, S200P and S200PR series miniature circuit breakers
Allows breaker to be locked in ON or OFF Position