Skip to content

ABB S203U-K10

Circuit Breaker, Branch Circ. Protection, K Curve, 3-P, 10A, 10kA, 240VAC, UL489

Mfr. Part #: S203U-K10 / RS Stock #: 70094663

ABB

ABB S203U-K10

Mfr. Part #: S203U-K10
RS Stock #: 70094663

Description

Circuit Breaker, Branch Circ. Protection, K Curve, 3-P, 10A, 10kA, 240VAC, UL489

Out of Stock

Price

Qty.

Standard Price

1

$109.34

10

$103.88

25

$98.41

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL 489
Characteristic
K Curve
Current Rating
10 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Overload
Thermal/Magnetic
Special Features
Finger-Safe Terminals
Standards
UL 489
Termination
Screw
Type
Thermal/Magnetic
UPC Code
66201917029
Voltage Rating
400 V

Overview

All MCBs of the product range S200U are current limiting with two tripping mechanisms (delayed thermal and electromechanic). They are available in different characteristics (K, Z), configurations (1P, 2P, 3P, 4P), breaking capacities (up to 10 kA) and rated currents (up to 63 A). For the worldwide market, the breakers comply with IEC/EN 60947-2, UL 489 and CSA 22.2 No. 5, allowing the use for commercial and industrial applications. Maximum Operating Voltage UL/CSA: 240 VAC.