Skip to content

ABB S203P-K10

Circuit Breaker, Supplementary, K Curve, 3-Pole, 10A, 10kA, 480Y/277 VAC, UL1077

Mfr. Part #: S203P-K10 / RS Stock #: 70094388

ABB

ABB S203P-K10

Mfr. Part #: S203P-K10
RS Stock #: 70094388

Description

Circuit Breaker, Supplementary, K Curve, 3-Pole, 10A, 10kA, 480Y/277 VAC, UL1077

Out of Stock

Price

Qty.

Standard Price

1

$169.29

3

$161.23

5

$146.57

10

$134.37

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Characteristic
K Curve
Current Rating
10 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
3 Pole
Overload
Thermal
Series
S200 Series
Special Features
Finger-Safe Terminals
Standards
UL1077 Recognized
Termination
Screws
Trip Time
2.5 to 3.5 ms
Type
Thermal/Magnetic
UPC Code
66201917181
Voltage Rating
400 VAC

Overview

System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short-circuit protection. They are available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), breaking capacities (up to 6 ka at 230/400 VAC) and rated currents (up to 63 A). All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/En 60947-2, UL 1077 and CSA 22.2 No. 235. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space. Features
  • Fast Breaking Time (2.5-3.5 ms)
  • Finger Safe Terminals
  • Suitable for Reverse Feed
  • UL 1077 Supplemental Protective Device
  • Maximum Operating Voltage UL/CSA: 480Y/277 VAC